Molex FPC and FFC adapter board, FR 4, 64,5 x 24mm, Roth Elektronik RE918
10 шт., срок 6 недель
700 руб.
от 10 шт. —
570 руб.
1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electromechanics\PCBs and Accessories
Molex FPC and FFC adapter boards, type Roth Elektronik RE918.
Molex FPC and FFC adapter board, with shielding field; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chemical Ni/Au, with solder resist. Solder pads: 50 per 0.5 and 1.0 mm pitch. Grid: 2.54 mm. Dimensions: 64.50 x 24.00 mm.
Type: RE918, Molex FPC and FFC adapter board
Технические параметры
copper strength | 35 m |
Grid | 2.54 mm |
Hole diameter | 1.1 mm |
Material | FR4 epoxy |
One / two-sided | double-sided |
Surface type | chemical Ni/Au |
Throughplated | Yes |
Version | IC adapter boards |
Техническая документация
Datasheet
pdf, 233 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.