Prototyping board, RE100-LF, 100 x 160 mm, epoxy resin FR4, 2.5 x 2.5 mm perforation matrix
28 шт., срок 6 недель
2 430 руб.
от 10 шт. —
1 870 руб.
1 шт.
на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
от 609 руб. × 4 платежа
Описание
Electromechanics\PCBs and Accessories
Prototyping board, type Elektronik Roth RE100-LF
With single-sided plating, 2.5 x 2.5 mm perforation matrix. With solder lands, no standardized connector receptacle.
Dimensions: 100 x 160 mm
Hole diameter: 1.0 mm
Substrate: epoxy resin FR 4, hot-tinned (HAL lead-free)
Copper plating: 35 µm.
Board thickness: 1.5 mm
Perforation matrix: 37 x 62 solder lands
Diameter of solder lands: 2.2 mm
Технические параметры
copper strength | 35 m |
Grid | 2.5 mm |
Hole diameter | 1 mm |
Material | FR4 epoxy |
One / two-sided | single sided |
Surface type | hot air leveling(HAL) |
Throughplated | No |
Version | lab board |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.