CM1213A-04SO
![Фото 1/3 CM1213A-04SO](https://static.chipdip.ru/lib/461/DOC004461458.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/180/DOC006180770.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762900.jpg)
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
80 руб.
от 10 шт. —
64 руб.
2 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги10
Описание
Электроэлемент
DIODE, ESD PROTECTION, SC-74; Clamping Voltage Vc Max:9.9V; Diode Case Style:SC-74; No. of Pins:6Pins; Operating Voltage:3.3V; Power Dissipation Pd:-; Product Range:CM1213 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | ON Semiconductor |
Breakdown Voltage | 6 V |
Cd - Diode Capacitance | 0.85 pF |
Clamping Voltage | 10 V |
Current Rating | 8 uA |
Factory Pack Quantity | 3000 |
Ipp - Peak Pulse Current | 1 A |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 4 Channel |
Operating Supply Voltage | 6 V |
Operating Temperature Range | -40 C to+85 C |
Package / Case | SC-74 |
Packaging | Reel |
Pd - Power Dissipation | 225 mW |
Polarity | Bidirectional |
Product Category | ESD Suppressors/TVS Diodes |
RoHS | Details |
Series | CM1213A |
Termination Style | SMD/SMT |
Vesd - Voltage ESD Air Gap | - |
Vesd - Voltage ESD Contact | 8 kV |
Working Voltage | 3.3 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Diode Array |
Configuration | Quad |
Direction Type | Uni-Directional |
Number of Elements per Chip | 4 |
Maximum Working Voltage (V) | 6 |
Maximum Clamping Voltage (V) | 9.9(Typ) |
Maximum Leakage Current (uA) | 1 |
Maximum Power Dissipation (mW) | 225 |
Capacitance Value (pF) | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Standard Package Name | SC |
Pin Count | 6 |
Supplier Package | SC-74 |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Length | 3 |
Package Width | 1.5 |
PCB changed | 6 |
Automotive Standard | AEC-Q101 |
Capacitance | 2pF |
Diode Configuration | Array |
ESD Protection | Yes |
Maximum Clamping Voltage | 9.9V |
Maximum Peak Pulse Current | 1A |
Maximum Reverse Leakage Current | 1µA |
Maximum Reverse Stand-off Voltage | 5.5V |
Mounting Type | Surface Mount |
Package Type | SC-74 |
Peak Pulse Power Dissipation | 0.22W |
Test Current | 8mA |
Width | 1.7mm |
Техническая документация
Datasheet
pdf, 418 КБ
Datasheet
pdf, 1680 КБ
Datasheet CM1213A-04SO
pdf, 416 КБ
Datasheet CM1213A-04SO
pdf, 420 КБ