453-00006

453-00006
Изображения служат только для ознакомления,
см. техническую документацию
5798 шт., срок 6-8 недель
1 790 руб.
от 50 шт.1 500 руб.
от 100 шт.1 430 руб.
от 1000 шт.1 323.27 руб.
1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8030475272
Бренд: Ezurio

Описание

BL651 BLUETOOTH® 5 BLE Modules
Laird Connectivity BL651 BLUETOOTH® 5 BLE Modules feature the Nordic nRF52810 module with Bluetooth 5 Low Energy capabilities and ultralow power performance. The BL651 series are cost-effective Bluetooth 5 solutions for simple BLE applications. The modules are housed in a small, fully certified package with simple soldering castellation for easy prototyping and mass production manufacturing. Nordic SDK and SoftDevice or Zephyr Project are used to deliver BLE applications. Laird Connectivity BL651 modules are 100% PCB footprint drop-in compatible with the BL652 Series.

Технические параметры

Antenna Connector Type: External
Antenna: Chip
Brand: Laird Connectivity
Class: Bluetooth Low Energy(BLE)
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: GPIO, I2C, SPI, UART
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Output Power: 4 dBm
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol: Bluetooth 5
Range: 100 m
Receiver Sensitivity: -96 dBm
Sensitivity: -96 dBm
Series: BL65x
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.6 mA
Supply Current Transmitting: 7 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Type: USB Adapter

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.