453-00052R

453-00052R
Изображения служат только для ознакомления,
см. техническую документацию
1795 шт., срок 6-8 недель
2 980 руб.
от 50 шт.2 460 руб.
от 100 шт.2 280 руб.
от 1000 шт.2 276.02 руб.
1 шт. на сумму 2 980 руб.
Плати частями
от 745 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8030475442
Бренд: Ezurio

Описание

BL5340 Multi-Core / Protocol BLUETOOTH® Modules

Laird Connectivity BL5340 Multi-Core / Protocol BLUETOOTH ® Modules feature Nordic nRF5340 SoC that targets the highest performance with the lowest power budget. These modules include dual-core Arm ® Cortex M33 microcontrollers that run a low-power core that is focused purely on wireless connectivity. The BL5340 Bluetooth modules bring out all nRF5340 hardware features and capabilities including USB access. These Bluetooth modules include additional SoC hardware features like RNG, WDT, temperature sensor, floating-point unit, inter-processor communication, and debug trace.

Технические параметры

Antenna Connector Type: Integrated
Brand: Laird Connectivity
Class: Bluetooth Low Energy(BLE)
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: ADC, GPIO, I2C, I2S, SPM, UART, USB
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 5.5 V
Output Power: 3 dBm
Packaging: Reel, Cut Tape
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - Sub GHz: NFC
Protocol: Bluetooth 5.2
Receiver Sensitivity: -98 dBm
Series: BL5340
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.