Prototyping board, RE320-HP, 100 x 160 mm, laminated paper
14 шт., срок 6 недель
2 090 руб.
от 10 шт. —
1 610 руб.
1 шт.
на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
от 524 руб. × 4 платежа
Описание
Electromechanics\PCBs and Accessories
Prototyping boards, type Roth Elektronik RE320-.
Single-or double-sided with 35 µm copper plating. With option for installing connectors to DIN 41612 design C. 32-, 64- and 96-pole; Hole matrix: grid 2.54 x 2.54 mm, 37 x 53 solder lands. Diameter of solder lands: 2.2 mm. Hole diameter: 1.0 mm. Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Board thickness: 1.5 mm.
Single-sided plating, type RE320-.
Technical attributes (type, format, substrate): RE320-HP, 100 x 160 mm, laminated paper
Технические параметры
copper strength | 35 m |
Grid | 2.54 mm |
Hole diameter | 1 mm |
Material | FR2 hard paper |
One / two-sided | single sided |
Surface type | organic surface protection(OSP) |
Throughplated | No |
Version | lab board |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.