Prototyping board, RE334-LF, 100 x 160 mm, epoxy resin
18 шт., срок 6 недель
6 930 руб.
от 5 шт. —
5 710 руб.
от 15 шт. —
5 380 руб.
1 шт.
на сумму 6 930 руб.
Плати частями
от 1 734 руб. × 4 платежа
от 1 734 руб. × 4 платежа
Описание
Electromechanics\PCBs and Accessories\PCBs
Prototyping boards, type Roth Elektronik RE334-LF.
Double-sided, 35 µm copper plating (through-plated); Format: 100 x 160 mm. Substrate: epoxy resin FR 4, hot-tinned (HAL lead-free). Grid: 2.54 x 2.54 mm. Hole matrix: 32 x 53 solder lands with diameter of 2.0 mm², option for installing connectors to DIN 41612 design C (32-, 64- and 96-pole). Hole diameter: 1.0 mm. Board thickness: 1.5 mm, component an solder side with solder resist coating and position labeling, component side with full copper plating.
Type: RE334-LF, 100 x 160 mm, epoxy resin
Технические параметры
copper strength | 35 m |
Grid | 2.54 mm |
Hole diameter | 1 mm |
Material | FR4 epoxy |
One / two-sided | double-sided |
Surface type | hot air leveling(HAL) |
Throughplated | Yes |
Version | lab board |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.