450-00054-K1
![450-00054-K1](https://static.chipdip.ru/lib/242/DOC029242001.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
157 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 620 руб.
1 шт.
на сумму 45 620 руб.
Плати частями
от 11 405 руб. × 4 платежа
от 11 405 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8030510592
Бренд: Ezurio
Описание
Sentrius MG100 Gateways
Laird Connectivity Sentrius MG100 Gateways are powered by Laird Connectivity's Pinnacle™ 100 Modem. The Laird Connectivity Sentrius MG100 Gateway captures data from BLUETOOTH® 5 long-range sensors and sends it to the cloud via a global low-power cellular (LTE-M/NB-IoT) connection. This open-development device for custom application development leverages the power and simplicity of Zephyr RTOS programming on the integrated Cortex-M4F microcontroller to tailor applications.
Laird Connectivity Sentrius MG100 Gateways are powered by Laird Connectivity's Pinnacle™ 100 Modem. The Laird Connectivity Sentrius MG100 Gateway captures data from BLUETOOTH® 5 long-range sensors and sends it to the cloud via a global low-power cellular (LTE-M/NB-IoT) connection. This open-development device for custom application development leverages the power and simplicity of Zephyr RTOS programming on the integrated Cortex-M4F microcontroller to tailor applications.
Технические параметры
Brand: | Laird Connectivity |
Data Rate: | 106 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flash: | 1 MB |
Interface Type: | SD Card, USB |
Manufacturer: | Laird Connectivity |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Each |
Processor Type: | nRF52840 |
Product Category: | Gateways |
Product Type: | Gateways |
RAM: | 256 kB |
Series: | MG100 |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.35 V |
Tradename: | Sentrius |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.