455-00088
![Фото 1/2 455-00088](https://static.chipdip.ru/lib/686/DOC006686711.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/854/DOC024854080.jpg)
95 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
111 700 руб.
1 шт.
на сумму 111 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8030510764
Бренд: Ezurio
Описание
Sentrius™ IG60-BL654-LTE Wireless IoT Gateway
Laird Connectivity Sentrius™ IG60-BL654-LTE Wireless IoT Gateway brings industrial wireless and IoT capabilities into one unique solution. Based on the 60-Series SoM and BL654 BLUETOOTH® Module, the IG60-BL654-LTE provides full Bluetooth 5 and Wi-Fi® 802.11ac Wave 2 with 2x2 MIMO. The Gemalto Cinterion® PLS62-W wireless module delivers highly efficient multi-band Cat 1 LTE with seamless fallback to 3G and 2G. Dual-Ethernet and USB are included for additional connectivity and a microSD slot is provided for external storage. Using the IG60-BL654-LTE Wireless IoT Gateway, users can capture data from Bluetooth 5 sensors, add cloud-managed edge intelligence, and send it to the cloud with Wi-Fi and global LTE Cat 1 wireless connectivity.
Laird Connectivity Sentrius™ IG60-BL654-LTE Wireless IoT Gateway brings industrial wireless and IoT capabilities into one unique solution. Based on the 60-Series SoM and BL654 BLUETOOTH® Module, the IG60-BL654-LTE provides full Bluetooth 5 and Wi-Fi® 802.11ac Wave 2 with 2x2 MIMO. The Gemalto Cinterion® PLS62-W wireless module delivers highly efficient multi-band Cat 1 LTE with seamless fallback to 3G and 2G. Dual-Ethernet and USB are included for additional connectivity and a microSD slot is provided for external storage. Using the IG60-BL654-LTE Wireless IoT Gateway, users can capture data from Bluetooth 5 sensors, add cloud-managed edge intelligence, and send it to the cloud with Wi-Fi and global LTE Cat 1 wireless connectivity.
Технические параметры
Model | IG60 |
Network Speed | 10/100/1000Mbit/s |
Number of LAN Ports | 1 |
WiFi Band | 0.85 GHz, 0 900 GHz, 1.8 GHz, 1.9GHz |
WiFi Standard | 802.11ac |
Wireless Data Rate | 10 Mbit/s, 100 Mbit/s, 1000Mbit/s |
Brand: | Laird Connectivity |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s |
Description/Function: | Laird Linux software |
Dimensions: | 85 mm x 22 mm x 100 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flash: | 512 MB |
Frequency: | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz |
Interface Type: | Ethernet, USB |
Manufacturer: | Laird Connectivity |
Maximum Operating Temperature: | +60 C |
Memory Type: | LPDDR |
Minimum Operating Temperature: | -30 C |
Number of Ports: | 1 MicroSD, 1 USB |
Packaging: | Each |
Processor Type: | SAMA5D36 |
Product Category: | Gateways |
Product Type: | Gateways |
RAM: | 256 MB |
Series: | IG60 |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 9 V |
Tradename: | Sentrius |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.