Prototyping board, RE200-LFDS, 100 x 160 mm, epoxy resin FR4, double-sided plating
74 шт., срок 6 недель
4 910 руб.
от 10 шт. —
4 030 руб.
от 50 шт. —
3 580 руб.
1 шт.
на сумму 4 910 руб.
Плати частями
от 1 229 руб. × 4 платежа
от 1 229 руб. × 4 платежа
Описание
Electromechanics\PCBs and Accessories
Prototyping board, type Elektronik Roth RE200-LFDS
Double-sided plating, 2.54 x 2.54 mm perforation matrix. With solder lands, no standardized connector receptacle. Not through-plated.
Dimensions: 100 x 160 mm
Hole diameter: 1.0 mm.
Substrate: epoxy resin FR 4, hot-tinned (HAL lead-free)
Copper plating: 35 µm
Board thickness: 1.5 mm
Perforation matrix: 38 x 61 solder lands
Diameter of solder lands: 2.2 mm
Технические параметры
copper strength | 35 m |
Grid | 2.54 mm |
Hole diameter | 1 mm |
Material | FR4 epoxy |
One / two-sided | double-sided |
Surface type | hot air leveling(HAL) |
Throughplated | No |
Version | lab board |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.