2305-1DCGI8, 133MHz SOIC-8 Clock Generators / Frequency SynthesIzers / PLL
![Фото 1/3 2305-1DCGI8, 133MHz SOIC-8 Clock Generators / Frequency SynthesIzers / PLL](https://static.chipdip.ru/lib/171/DOC012171135.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/121/DOC028121540.jpg)
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
45 шт. со склада г.Москва, срок 3-4 недели
380 руб.
от 10 шт. —
290 руб.
от 30 шт. —
263 руб.
1 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Clock Timing IC Solutions
Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.
Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.
Технические параметры
Количество Выводов | 8вывод(-ов) |
Количество Выходов | 5выход(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 3В |
Стиль Корпуса ИС Тактового Генератора | SOIC |
Тип Микросхемы Таймера | Буфер с Нулевой Задержкой |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота | 133МГц |
Brand: | Renesas Electronics |
Duty Cycle - Max: | 60% |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Type: | LVCMOS |
Manufacturer: | Renesas Electronics |
Max Output Freq: | 133 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 5 Output |
Operating Supply Current: | 35 mA |
Output Type: | LVCMOS |
Package / Case: | SOIC-8 |
Part # Aliases: | IDT2305-1DCGI8 2305 |
Pd - Power Dissipation: | 0.7 W |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Clock Buffers |
Propagation Delay - Max: | 0 ps |
Series: | 2305-1 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | 85 °C |
Maximum Output Frequency | 133MHz |
Maximum Supply Current | 32 mA |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Frequency | 10MHz |
Mounting Type | Surface Mount |
Package Type | SOIC/TSSOP |
Pin Count | 8 |
Width | 3.9mm |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.