PN-1332-DG, Electrical Enclosures IP65 NEMA 4X Box Dark Gray (6.3 X 3.2 X 2.2 In)

PN-1332-DG, Electrical Enclosures IP65 NEMA 4X Box Dark Gray (6.3 X 3.2 X 2.2 In)
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 6-7 недель
3 800 руб.
от 10 шт.3 330 руб.
от 100 шт.2 330 руб.
от 200 шт.2 070.18 руб.
1 шт. на сумму 3 800 руб.
Плати частями
от 950 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8030559587
Артикул: PN-1332-DG
Бренд: BUD Industries

Описание

Enclosures\Enclosures for Industrial Automation
PN-Series NEMA 4X Boxes

Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.

Технические параметры

Brand: Bud Industries
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Features: High-Impact ABS Molded Enclosures
Housing Colour: Gray
IP Rating: IP66
Manufacturer: Bud Industries
Material: Plastic
NEMA Rating: 1, 2, 4, 4X, 12, 13
Packaging: Bulk
Product Category: Electrical Enclosures
Product Type: Electrical Enclosures
Product: Enclosures
Series: PN
Subcategory: Enclosures, Racks and Boxes

Техническая документация

Datasheet
pdf, 91 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.