SN65HVD1782DR, transceiver 3.15V~5.5V 10Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS

Фото 1/4 SN65HVD1782DR, transceiver 3.15V~5.5V 10Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8030573051
Артикул: SN65HVD1782DR
Бренд: Texas Instruments

Описание

Микросхемы
SN65HVD1780/1781/1782 RS-485 Transceivers
Texas Instruments SN65HVD1780/1781/1782 RS-485 Transceivers are designed to survive overvoltage faults such as direct shorts. These direct shorts can be to power supplies, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The devices are also robust to ESD events with high levels of protection to the human-body-model specification. The SN65HVD1780/1781/1782 devices combine a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This port features a wide common- mode voltage range, making the devices suitable for multi-point applications over long cable runs.

Технические параметры

Brand Texas Instruments
Data Rate 10 Mb/s
Duplex Half Duplex
Factory Pack Quantity 2500
Function Transceiver
Input Voltage 3.15 V to 5.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Drivers 1 Driver
Number Of Receivers 1 Receiver
Operating Supply Current 6 mA
Operating Supply Voltage 3.3 V, 5 V
Package / Case SOIC-8
Packaging Cut Tape or Reel
Pd - Power Dissipation 905 mW
Product RS-485 Transceivers
Product Category RS-485 Interface IC
Product Type RS-485 Interface IC
Propagation Delay Time 55 ns, 80 ns
Series SN65HVD1782
Shutdown No Shutdown
Subcategory Interface ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3.15 V
Brand: Texas Instruments
Data Rate: 10 Mb/s
Duplex: Half Duplex
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Input Voltage: 3.15 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.3 V, 5 V
Package/Case: SOIC-8
Pd - Power Dissipation: 905 mW
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 55 ns, 80 ns
Series: SN65HVD1782
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.15 V
Вес, г 0.18

Техническая документация

Datasheet
pdf, 975 КБ
Datasheet SN65HVD1782DR
pdf, 1493 КБ