IXTN400N15X4, Discrete Semiconductor Modules MSFT N-CH ULTRA JNCT X3 MINI

IXTN400N15X4, Discrete Semiconductor Modules MSFT N-CH ULTRA JNCT X3 MINI
Изображения служат только для ознакомления,
см. техническую документацию
10 340 руб.
Кратность заказа 10 шт.
от 20 шт.9 270 руб.
от 50 шт.8 960 руб.
от 100 шт.8 645.49 руб.
Добавить в корзину 10 шт. на сумму 103 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8030714113
Артикул: IXTN400N15X4
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
Ultra Junction MOSFETs IXYS Ultra Junction MOSFETs feature low RDS(on) and low Qg in low inductance industry standard packages. These devices enable high power density, easy mounting, and space-saving opportunities. IXYS Ultra Junction MOSFETs are ideal solutions in SMPS, DC-DC converters, PFC circuits, AC and DC motor drives, and robotics/servo controls.

Технические параметры

Brand: IXYS
Configuration: Single
Factory Pack Quantity: 10
Fall Time: 8 ns
Id - Continuous Drain Current: 400 A
Manufacturer: IXYS
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Number of Channels: 1 Channel
Package / Case: SOT-227-4
Packaging: Tube
Pd - Power Dissipation: 830 W
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Power MOSFET Modules
Rds On - Drain-Source Resistance: 2.35 mOhms
Rise Time: 22 ns
Subcategory: Discrete Semiconductor Modules
Technology: Si
Transistor Polarity: N-Channel
Type: X4-Class
Typical Turn-Off Delay Time: 180 ns
Typical Turn-On Delay Time: 40 ns
Vds - Drain-Source Breakdown Voltage: 150 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 4.5 V
Vr - Reverse Voltage: 100 V

Техническая документация

Datasheet
pdf, 334 КБ