AS7C4096A-12JCN, Микросхема

AS7C4096A-12JCN, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
4 480 руб.
1 шт. на сумму 4 480 руб.
Плати частями
от 1 120 руб. × 4 платежа
Номенклатурный номер: 8030746419
Артикул: AS7C4096A-12JCN

Описание

Fast Asynchronous SRAM Alliance Memory FAST Asynchronous SRAM devices are high-performance CMOS Static Random Access Memory (SRAM). These devices are designed for memory applications where fast data access, low power, and simple interfacing are desired. Alliance Memory FAST Asynchronous SRAM modules feature low power consumption. Alliance Memory supports the full range of 3.3V and 5V asynchronous SRAMs used with mainstream digital signal processors (DSPs) and microcontrollers.

Технические параметры

Access Time: 12 ns
Brand: Alliance Memory
Factory Pack Quantity: 19
Interface Type: Parallel
Manufacturer: Alliance Memory
Maximum Operating Temperature: +70 C
Memory Size: 4 Mbit
Memory Type: SDR
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 512 k x 8
Package/Case: SOJ-36
Packaging: Tube
Product Category: SRAM
Product Type: SRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 140 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Asynchronous

Техническая документация

Datasheet
pdf, 233 КБ