UPW1E331MPD(UPW1E331MPD (25V, 330uF, 105'C, 5000h, 10*12,5mm))
![Фото 1/5 UPW1E331MPD(UPW1E331MPD (25V, 330uF, 105'C, 5000h, 10*12,5mm))](https://static.chipdip.ru/lib/355/DOC004355450.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/800/DOC021800502.jpg)
![](https://static.chipdip.ru/lib/790/DOC043790446.jpg)
![](https://static.chipdip.ru/lib/525/DOC006525589.jpg)
![](https://static.chipdip.ru/lib/925/DOC012925717.jpg)
1522 шт. со склада г.Москва, срок 2-3 недели
14 руб.
Мин. кол-во для заказа 58 шт.
58 шт.
на сумму 812 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Brand | Nichicon |
Capacitance | 330 uF |
Diameter | 10 mm |
Dissipation Factor DF | 0.14 |
Factory Pack Quantity | 200 |
Lead Spacing | 5 mm |
Lead Style | Straight |
Leakage Current | 4 uA |
Life | 5000 Hour |
Manufacturer | Nichicon |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -55 C |
Packaging | Bulk |
Product | Low Impedance Electrolytic Capacitors |
Product Category | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type | Electrolytic Capacitors |
Ripple Current | 760 mA |
Series | UPW |
Subcategory | Capacitors |
Termination Style | Radial |
Tolerance | 20% |
Voltage Rating DC | 25 VDC |
Brand: | Nichicon |
Capacitance: | 330 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.14 |
ESR: | 90 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Leakage Current: | 4 uA |
Life: | 5000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 760 mA |
Series: | UPW |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 25 VDC |
Lead Pitch | 5mm |
Lifetime | 5000h |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Voltage | 25V dc |
AEC Qualified Number | AEC-Q200 |
Automotive | Yes |
CECC Qualified | No |
Construction | Aluminum Cylindrical Can |
Equivalent Series Resistance Type | Low |
IL - (uA) | 247.5@1Min |
IR - (mA) | 760 |
Lifetime - (h) | 5000 |
Military | No |
Operating Temperature - (??C) | -55~105 |
Size - (mm) | 10 X 12.5 |
Terminal Pitch - (mm) | 3.5 |
Вид | low ESR |
Ед.изм. емкости | мкФ |
Емкость | 330 |
Импеданс, Ом | 0.09 |
Монтаж | THT |
Особенности | с низким импедансом |
Погрешность ±, % | 20 |
Рабочая температура макс., °C | 105 |
Рабочая температура мин.,°C | -55 |
Рабочее напряжение макс. DC, В | 25 |
Рабочий ток макс., А | 0.76 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.