ZTX751

Фото 1/3 ZTX751
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.45 руб.
от 100 шт.33 руб.
от 1000 шт.30.26 руб.
2 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8030805735
Бренд: DIODES INC.

Описание

Электроэлемент
HIGH GAIN TRANSISTOR, PNP, -60V, Transistor Polarity:PNP, Collector Emitter Voltage V(br)ceo:-60V, Transition Frequency ft:140MHz, Power Dissipation Pd:1W, DC Collector Current:-2A, DC Current Gain hFE:200hFE, No. of Pins:3Pins , RoHS Compliant: Yes

Технические параметры

Transistor Polarity PNP; Collector Emitter Voltage V(br)ceo
Brand: Diodes Incorporated
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 60 V
Collector-Emitter Saturation Voltage: 280 mV
Configuration: Single
Continuous Collector Current: -2 A
Emitter- Base Voltage VEBO: 7 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Gain Bandwidth Product fT: 140 MHz
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 2 A
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Packaging: Bulk
Pd - Power Dissipation: 1 W
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: ZTX751
Subcategory: Transistors
Technology: Si
Transistor Polarity: PNP
Brand Diodes Incorporated
Collector- Base Voltage VCBO -80 V
Collector- Emitter Voltage VCEO Max -60 V
Collector-Emitter Saturation Voltage -0.28 V
Configuration Single
Continuous Collector Current -2 A
Emitter- Base Voltage VEBO -5 V
Factory Pack Quantity 4000
Gain Bandwidth Product fT 140 MHz
Height 4.01 mm
Length 4.77 mm
Manufacturer Diodes Incorporated
Maximum DC Collector Current 2 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Package / Case TO-92-3
Packaging Bulk
Pd - Power Dissipation 1 W
Product Category Bipolar Transistors-BJT
RoHS Details
Series ZTX751
Width 2.41 mm
Maximum Collector Base Voltage 80 V
Maximum Collector Emitter Voltage -60 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 140 MHz
Maximum Power Dissipation 1 W
Minimum DC Current Gain 100
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type TO-92
Pin Count 3
Transistor Configuration Single
Transistor Type PNP

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 375 КБ
Datasheet
pdf, 118 КБ
Datasheet ZTX751STZ
pdf, 369 КБ