BCX38C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 2 шт. —
280 руб.
1 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Trans Darlington NPN 60V 0.8A 1000mW 3-Pin TO-92
Технические параметры
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Maximum Collector Base Voltage - (V) | 80 |
Maximum Collector-Emitter Saturation Voltage - (V) | 1.25@8mA@800mA |
Maximum Collector-Emitter Voltage - (V) | 60 |
Maximum Continuous DC Collector Current - (A) | 0.8 |
Maximum Emitter Base Voltage - (V) | 10 |
Maximum Power Dissipation - (mW) | 1000 |
Military | No |
Minimum DC Current Gain | 10000@500mA@5VI5000@100mA@5V |
Operating Temperature - (??C) | -55~200 |
Pin Count | 3 |
Standard Package Name | TO-92 |
Supplier Package | TO-92 |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 80 V |
Collector- Emitter Voltage VCEO Max: | 60 V |
Configuration: | Single |
Continuous Collector Current: | 0.8 A |
DC Collector/Base Gain hfe Min: | 5000 |
DC Current Gain hFE Max: | 5000 |
Emitter- Base Voltage VEBO: | 10 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Diodes Incorporated |
Maximum Collector Cut-off Current: | 0.1 uA |
Maximum DC Collector Current: | 0.8 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 1 W |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | BCX38 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Cut-off Current | 100nA |
Maximum Collector Emitter Saturation Voltage | 1.25 V |
Maximum Collector Emitter Voltage | 60 V |
Maximum Continuous Collector Current | 800 mA |
Maximum Emitter Base Voltage | 10 V |
Maximum Operating Temperature | +200 °C |
Maximum Power Dissipation | 1 W |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-92 |
Transistor Configuration | Single |
Transistor Type | NPN |
Width | 2.41mm |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Collector Base Voltage (V) | 80 |
Maximum Collector Cut-Off Current (uA) | 0.1 |
Maximum Collector-Emitter Saturation Voltage (V) | 1.25@8mA@800mA |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum Continuous DC Collector Current (A) | 0.8 |
Maximum Emitter Base Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 200 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Type | NPN |
Brand | Diodes Incorporated |
Collector- Base Voltage VCBO | 80 V |
Collector- Emitter Voltage VCEO Max | 60 V |
Continuous Collector Current | 0.8 A |
DC Collector/Base Gain hfe Min | 5000 |
DC Current Gain hFE Max | 5000 |
Emitter- Base Voltage VEBO | 10 V |
Factory Pack Quantity | 4000 |
Height | 4.83 mm |
Length | 4.78 mm |
Manufacturer | Diodes Incorporated |
Maximum DC Collector Current | 0.8 A |
Mounting Style | Through Hole |
Package / Case | TO-92-3 |
Packaging | Bulk |
Pd - Power Dissipation | 1 W |
Product Category | Darlington Transistors |
RoHS | Details |
Series | BCX38 |
Transistor Polarity | NPN |
Unit Weight | 0.016 oz |
Техническая документация
Datasheet
pdf, 90 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 61 КБ
Datasheet
pdf, 62 КБ
Документация
pdf, 91 КБ