SMBJ64A
![SMBJ64A](https://static.chipdip.ru/lib/601/DOC011601890.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1300 шт. со склада г.Москва, срок 7-11 дней
77 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
23 руб.
от 100 шт. —
11 руб.
от 1000 шт. —
9.57 руб.
2 шт.
на сумму 154 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги4
Описание
Электроэлемент
SMBJ ESD Suppressor (TVS) DiodesTaiwan Semiconductor SMBJ ESD Transient Voltage Suppression (TVS) Diodes feature glass passivated chip junction and are ideal for automated placement. The SMBJ TVS diodes feature excellent clamping capability and come in a matte tin-plated leads terminal. These SMBJ ESD suppressor diodes operate from 5V to 170V supply voltage and -55°C to 150°C junction temperature range. The SMBJ diodes are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. These suppressor diodes are ideally used in Switching Mode Power Supply (SMPS).
Технические параметры
Automotive | No |
Maximum Clamping Voltage - (V) | 103 |
Maximum Peak Pulse Current - (A) | 6.1 |
Maximum Reverse Leakage Current - (uA) | 5 |
Maximum Reverse Stand-Off Voltage - (V) | 64 |
Military | No |
Minimum Breakdown Voltage - (V) | 71.1 |
Operating Temperature - (??C) | -65~150 |
Peak Pulse Power Dissipation - (W) | 600 |
Pin Count | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Test Current - (mA) | 1 |
Brand: | Taiwan Semiconductor |
Breakdown Voltage: | 71.1 V |
Clamping Voltage: | 103 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 6.1 A |
Manufacturer: | Taiwan Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package/Case: | DO-214AA-2 |
Pd - Power Dissipation: | 3 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 64 V |
Clamping Voltage | 103(V) |
Leakage Current (Max) | 0.005(uA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -65C to 150C |
Operating Temperature Classification | Military |
Package Type | SMB |
Peak Pulse Current | 6.1(A) |
Peak Pulse Power Dissipation | 600(W) |
Polarity | Uni-Directional |
Rad Hardened | No |
Reverse Breakdown Voltage | 71.1(V) |
Reverse Stand-off Voltage | 64(V) |
Test Current (It) | 1(mA) |
Техническая документация
Документация
pdf, 226 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.