MP4050GJ-Z

MP4050GJ-Z
Изображения служат только для ознакомления,
см. техническую документацию
12000 шт. со склада г.Москва, срок 7-9 дней
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.87 руб.
от 100 шт.73 руб.
от 1000 шт.69.62 руб.
2 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8030816445

Описание

Электроэлемент
LED Lighting Drivers Non-Isolated, High B rightness LEDDriver

Технические параметры

Brand Monolithic Power Systems(MPS)
Factory Pack Quantity 3000
Input Voltage 500 V
Manufacturer Monolithic Power Systems(MPS)
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Frequency 22 kHz
Output Current 115 mA
Output Type Constant Current
Package / Case TSOT-23-5
Packaging Reel
Pd - Power Dissipation 1 W
Product LED Lighting Drivers
Product Category LED Lighting Drivers
RoHS Details
Series MP4050
Supply Current - Max 5 mA
Topology Buck
Type LED Driver
Unit Weight 0.000222 oz
Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: 3000
Features: Integrated MOSFET
Input Voltage: 85 VAC to 265 VAC
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 22 kHz
Output Current: 115 mA
Output Type: Constant Current
Package/Case: TSOT-23-5
Pd - Power Dissipation: 1 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Topology: Buck
Type: Non-Isolated, High Brightness

Техническая документация

Datasheet
pdf, 1199 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.