ZTX953
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 2 шт. —
490 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Trans GP BJT PNP 100V 3.5A 1200mW 3-Pin E-Line
Технические параметры
Automotive | Yes |
Category | Bipolar Power |
Configuration | Single |
Life Cycle | Active |
Material | Si |
Maximum Collector Base Voltage - (V) | 140 |
Maximum Collector Emitter Voltage - (V) | 100 |
Maximum DC Collector Current - (A) | 3.5 |
Maximum Emitter Base Voltage - (V) | 6 |
Maximum Operating Temperature - (?C) | 200 |
Maximum Power Dissipation - (mW) | 1200 |
Maximum Transition Frequency - (MHz) | 125(Typ) |
Military Qualified | No |
Minimum DC Current Gain | 100@10mA@1V|100@1A@1V|50@3A@1V|30@4A@1V |
Minimum Operating Temperature - (?C) | -55 |
Number of Elements per Chip | 1 |
Package Family Name | TO-92 |
Pin Count | 3 |
Standard Package Name | TO-92 |
Supplier Package | E-Line |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 140 V |
Collector- Emitter Voltage VCEO Max: | 100 V |
Collector-Emitter Saturation Voltage: | 250 mV |
Configuration: | Single |
Continuous Collector Current: | -3.5 A |
Emitter- Base Voltage VEBO: | 6 V |
Factory Pack Quantity: | 4000 |
Gain Bandwidth Product fT: | 125 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 3.5 A |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 1.2 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Техническая документация
Datasheet ZTX953
pdf, 69 КБ