RNMF14FTC4K30, Metal Film Resistors - Through Hole 4.3KOhms 1/4W 50ppm 1% Mini Metal Film
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
4760 шт., срок 5-7 недель
29 руб.
от 10 шт. —
15 руб.
от 100 шт. —
8 руб.
от 500 шт. —
5.92 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
4.3 kOhms В±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Технические параметры
Case Style | Conformal Coated |
Construction | Cylindrical |
Failure Rate | Not Required |
Flame-Proof Support | NO |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Packaging | Tape and Reel |
Power Rating(s) | 0.25(1/4)(W) |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 1.78(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 3.3(mm) |
Resistance | 4300(ohm) |
Temperature Coefficient | ±50(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | Axial |
Tolerance (+ or -) | 1% |
Type | Metal Film |
Composition | Metal Film |
ECCN | EAR99 |
Features | Flame Retardant Coating, Safety |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.070"" Dia x 0.130"" L(1.78mm x 3.30mm) |
Supplier Device Package | Axial |
Техническая документация
Datasheet
pdf, 587 КБ
Документация
pdf, 436 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.