CFM12JT56R0, Carbon Film Resistors - Through Hole 56Ohms 1/2W 5% Mini Carbon

CFM12JT56R0, Carbon Film Resistors - Through Hole 56Ohms 1/2W 5% Mini Carbon
Изображения служат только для ознакомления,
см. техническую документацию
4275 шт., срок 5-7 недель
29 руб.
от 10 шт.11 руб.
от 100 шт.6 руб.
от 500 шт.4.58 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8030833778
Артикул: CFM12JT56R0

Описание

Passive Components\Resistors\Film Resistors\Carbon Film Resistors - Through Hole
56 Ohms В±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film

Технические параметры

Composition Carbon Film
ECCN EAR99
Environmental Information http://www.seielect.com/catalog/SEI-RoHS_Complianc
Features Flame Retardant Coating, Safety
HTSUS 8533.10.0065
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)
Package / Case Axial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.091"" Dia x 0.256"" L(2.30mm x 6.50mm)
Supplier Device Package Axial
Temperature Coefficient 0/-400ppm/В°C
Case Style Conformal Coated
Diameter Tolerance (mm) ±0.3
ECCN (US) EAR99
EU RoHS Compliant
Fail Safe Fusible Resistor No
Flame-Proof Support No
HTS 8533.21.00.30
Lead Diameter (mm) 0.55
Lead Length (mm) 28
Length Tolerance (mm) ±0.3
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Number of Terminals 2
Package Shape Cylindrical
Packaging Tape and Reel
Part Status Active
Product Length (mm) 6
Technology Carbon Film
Temperature Coefficient (ppm/°C) -400 to 0
Temperature Range @ Derated Power (°C) 70 to 155
Termination Forming Not Formed
Termination Style Axial

Техническая документация

Datasheet
pdf, 770 КБ
Datasheet
pdf, 548 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.