CF14JT430R, Carbon Film Resistors - Through Hole 430Ohms 1/4W 5% Std Carbon
4950 шт., срок 5-7 недель
29 руб.
от 10 шт. —
9 руб.
от 100 шт. —
5.20 руб.
от 500 шт. —
3.77 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Carbon Film Resistors - Through Hole
430 Ohms В±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Технические параметры
Composition | Carbon Film |
ECCN | EAR99 |
Environmental Information | http://www.seielect.com/catalog/SEI-RoHS_Complianc |
Features | Flame Retardant Coating, Safety |
HTSUS | 8533.10.0065 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.091"" Dia x 0.236"" L(2.30mm x 6.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | 0/-400ppm/В°C |
Automotive | No |
Diameter Tolerance (mm) | ±0.3 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Lead Diameter (mm) | 0.55 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Technology | Carbon Film |
Temperature Coefficient (ppm/°C) | -400 to 0 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Forming | Not Formed |
Termination Style | Axial |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.