ACPL-K24L-000E CMOS Output Dual Optocoupler, Surface Mount, 8-Pin

Фото 1/2 ACPL-K24L-000E CMOS Output Dual Optocoupler, Surface Mount, 8-Pin
Изображения служат только для ознакомления,
см. техническую документацию
2 040 руб.
1 шт. на сумму 2 040 руб.
Плати частями
от 510 руб. × 4 платежа
Номенклатурный номер: 8030979763
Артикул: ACPL-K24L-000E
Бренд: Broadcom Limited

Описание

Displays & Optoelectronics\Optocouplers & Photodetectors\Optocouplers
The Broadcom ACPL-K24L is optically coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the requirement for additional wave shaping.

Технические параметры

Maximum Forward Voltage 1.5V
Mounting Type Surface Mount
Number of Channels 2
Number of Pins 8
Output Device CMOS
Brand: Broadcom/Avago
Data Rate: 5 Mb/s
Factory Pack Quantity: 80
Fall Time: 11 ns
If - Forward Current: 2.2 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 10 mA
Output Type: Photo IC
Package/Case: SOIC-8
Packaging: Bulk
Pd - Power Dissipation: 600 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 11 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet ACPL-W21L-000E
pdf, 738 КБ
Datasheet ACPL-W21L-560E
pdf, 736 КБ