Green LED 2012 (0805) SMD, HSMQ-C170
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
от 700 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The HSMx-C170 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the widely used 2.
Технические параметры
LED Colours | Green |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Package Type | 2012(0805) |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Lens Color: | Colorless |
Lens Dimensions: | 1.4 mm x 1.25 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Intensity: | 145 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0805(2012 metric) |
Power Rating: | 78 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Series: | HSMx-C170 |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.4 V |
Viewing Angle: | 140 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 527 nm |