E36110A-RK1, Rack Mount Kit, for use with Power Supplies, E36110A Series

E36110A-RK1, Rack Mount Kit, for use with Power Supplies, E36110A Series
Изображения служат только для ознакомления,
см. техническую документацию
66 130 руб.
1 шт. на сумму 66 130 руб.
Плати частями
от 16 534 руб. × 4 платежа
Номенклатурный номер: 8030983131
Артикул: E36110A-RK1

Описание

Power Supplies & Transformers\Power Supplies\Power Supply Accessories
The Keysight Technologies rack mount kit solutions for the E36100B series DC power supply. The easy-to-use rotary knob and keypad interface allows you to set the output at your desired resolution quickly and easily, with digit-by-digit control.

Технические параметры

Accessory Type Rack Mounting Kit
For Use With Power Supplies
Input Voltage 200V ac
Output Current 5A
Output Voltage 6V
Series E36110A

Техническая документация