TTL-RELAY02-5V, TTL-RELAY02 Relay for Relay Control Card for Arduino, AVR, PIC, Raspberry Pi, TTL

TTL-RELAY02-5V, TTL-RELAY02 Relay for Relay Control Card for Arduino, AVR, PIC, Raspberry Pi, TTL
Изображения служат только для ознакомления,
см. техническую документацию
117 шт., срок 6 недель
2 280 руб.
1 шт. на сумму 2 280 руб.
Плати частями
от 570 руб. × 4 платежа
Номенклатурный номер: 8030985690
Артикул: TTL-RELAY02-5V
Бренд: Seeit

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
The Seeit 2 channel interface board which can control various appliances, and other equipments by its relay modules with each input of the interface is isolated by photo coupler and is controlled directly by microcontroller pcb card like Raspberry Pi, Arduino, 8051, AVR, PIC, DSP, ARM, MSP430 or all other TTL logic signals.

Технические параметры

Featured Device Relay Control Card
For Use With Arduino, AVR, PIC, Raspberry Pi, TTL
Kit Classification Interface Board
Kit Name TTL-RELAY02
Power Management Function Relay

Техническая документация

Datasheet
pdf, 592 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.