TTL-RELAY16-5V Relay for Relay Control Card for Arduino, AVR, PIC, Raspberry Pi, TTL

Фото 1/2 TTL-RELAY16-5V Relay for Relay Control Card for Arduino, AVR, PIC, Raspberry Pi, TTL
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6 недель
12 170 руб.
1 шт. на сумму 12 170 руб.
Плати частями
от 3 044 руб. × 4 платежа
Номенклатурный номер: 8030985693
Артикул: TTL-RELAY16-5V
Бренд: Seeit

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
The Seeit 16 channel interface board which can control various appliances, and other equipments by its relay modules with each input of the interface is isolated by photo coupler and the interface can be controlled directly by microcontroller pcb card like Raspberry Pi, Arduino, 8051, AVR, PIC, DSP, ARM, MSP430 or all other TTL logic signals.

Технические параметры

Featured Device Relay Control Card
For Use With Arduino, AVR, PIC, Raspberry Pi, TTL
Kit Classification Interface Board
Kit Name TTL-RELAY16-5V
Power Management Function Relay

Техническая документация

Datasheet
pdf, 479 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.