IZPP3S422L0S, IZ Series Illuminated Push Button Switch, Momentary, Panel Mount, 15mm Cutout, 1 NO, Red LED, 48V dc, IP67

IZPP3S422L0S, IZ Series Illuminated Push Button Switch, Momentary, Panel Mount, 15mm Cutout, 1 NO, Red LED, 48V dc, IP67
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 6 недель
8 200 руб.
1 шт. на сумму 8 200 руб.
Плати частями
от 2 050 руб. × 4 платежа
Номенклатурный номер: 8030990741
Артикул: IZPP3S422L0S
Бренд: APEM Components

Описание

Switches\Push Button Switches & Components\Push Button Switches

IZ Series Illuminated Push Button Switch, Momentary, Panel Mount, 15mm Cutout, 1 NO, Red LED, 48V dc, IP67

The APEM pushbutton switches with flat actuator are made up of polyamide or a metal case. This pushbutton switches are available with momentary switch operation.

Технические параметры

Contact Configuration 1 NO
Contact Material Gold Plated, Silver
Illuminated Yes
IP Rating IP67
LED Colour Red
Manufacturer Part No. IZPP3S422L0S
Mounting Type Panel Mount
Panel Cut Out Diameter 15mm
Push Button Colour Black
Push Button Diameter 16mm
Push Button Material Thermoplastic
Push Button Style Round
Series IZ
Switch Operation Momentary
Voltage Rating 48V dc

Техническая документация

Datasheet
pdf, 1510 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.