ACPL-217-56CE Transistor Output Photocoupler, Surface Mount, 4-Pin

Фото 1/2 ACPL-217-56CE Transistor Output Photocoupler, Surface Mount, 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
66 руб.
Кратность заказа 3000 шт.
3000 шт. на сумму 198 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031013534
Артикул: ACPL-217-56CE
Бренд: Broadcom Limited

Описание

Displays & Optoelectronics\Optocouplers & Photodetectors\Optocouplers
The Broadcom ACPL-217 is a DC-input single-channel half-pitch phototransistor opto -coupler that contains a light-emitting diode optically coupled to a phototransistor.

Технические параметры

Maximum Forward Voltage 1.2V
Mounting Type Surface Mount
Number of Channels 1
Number of Pins 4
Output Device Transistor
Brand: Broadcom/Avago
Configuration: 1 Channel
Current Transfer Ratio - Max: 400%
Current Transfer Ratio - Min: 200%
Current Transfer Ratio: 200%
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 3 us
If - Forward Current: 50 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 80 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package / Case: SOIC-4
Pd - Power Dissipation: 200 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 2 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 6 V

Техническая документация

Datasheet
pdf, 1110 КБ
Datasheet ACPL-217-56BE
pdf, 1121 КБ