GRF2070

GRF2070
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 4-7 дней
1 360 руб.
от 2 шт.1 280 руб.
1 шт. на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031039599
Бренд: Guerrilla RF

Описание

Электроэлемент
Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.

Технические параметры

Brand: Guerrilla RF
Development Kit: GRF2070-EVB
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 20.8 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.35 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 39.5 dBm
Operating Frequency: 100 MHz to 1.5 GHz
Operating Supply Current: 75 mA
Operating Supply Voltage: 2.7 V to 5 V
P1dB - Compression Point: 20 dBm
Package / Case: DFN-8
Pd - Power Dissipation: 500 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: GRF2070
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 900 MHz
Type: Low Noise Amplifiers

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.