Prototyping board, RE523-HP, 100 x 160 mm, laminated paper
25 шт., срок 6 недель
950 руб.
Мин. кол-во для заказа 25 шт.
25 шт.
на сумму 23 750 руб.
Плати частями
от 5 939 руб. × 4 платежа
от 5 939 руб. × 4 платежа
Описание
Electromechanics\PCBs and Accessories
Prototyping boards, type Roth Elektronik RE523-.
Single-sided with 35 µm copper plating; With option for installing 37-pole direct connectors (connection grid: 2.54 mm). Format: 100 x 160 mm. Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Grid: 2.54 x 2.54 mm. Hole matrix: 37 PCB traces, each with 57 holes. Hole diameter: 1.0 mm. Board thickness: 1.5 mm.
Technical attributes (type, format, substrate): RE523-HP, 100 x 160 mm, laminated paper
Технические параметры
copper strength | 35 m |
Grid | 2.54 mm |
Hole diameter | 1 mm |
Material | FR2 hard paper |
One / two-sided | single sided |
Surface type | organic surface protection(OSP) |
Throughplated | No |
Version | lab board |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.