CPC1973Y, Triac & SCR Output Optocouplers 400V Single Pole SIP Power Relay
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
Кратность заказа 25 шт.
от 50 шт. —
790 руб.
от 100 шт. —
729 руб.
от 250 шт. —
677.48 руб.
Добавить в корзину 25 шт.
на сумму 20 750 руб.
Плати частями
от 5 189 руб. × 4 платежа
от 5 189 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers
OptoMOS 1-Form-A (SPST-NO) Solid State RelaysLittelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.
Технические параметры
California Prop 65 | Warning Information |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Load Current | 350mA |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
On-State Resistance (Max) | 5 Ohms |
Output Type | AC, DC |
Package | Tube |
Package / Case | 8-SIP, 4 Leads |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CPC, OptoMOSВ® -> |
Supplier Device Package | 4-SIP |
Termination Style | PC Pin |
Voltage - Input | 1.2VDC |
Voltage - Load | 0V ~ 400V |
Brand: | IXYS Integrated Circuits |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | IXYS |
Mounting Style: | Through Hole |
Package / Case: | Power SIP |
Packaging: | Tube |
Product Category: | Triac & SCR Output Optocouplers |
Product Type: | Triac & SCR Output Optocouplers |
Series: | CPC1973 |
Subcategory: | Optocouplers |
Tradename: | Clare |
Техническая документация
Datasheet CPC1973Y
pdf, 454 КБ
Datasheet CPC1973Y
pdf, 109 КБ