UPW1C102MPD(UPW1C102MPD (16V, 1000uF, 105'C, 5000h, 10*20mm) конденсатор)
![Фото 1/7 UPW1C102MPD(UPW1C102MPD (16V, 1000uF, 105'C, 5000h, 10*20mm) конденсатор)](https://static.chipdip.ru/lib/160/DOC004160497.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/104/DOC010104260.jpg)
![](https://static.chipdip.ru/lib/790/DOC043790446.jpg)
![](https://static.chipdip.ru/lib/356/DOC003356085.jpg)
![](https://static.chipdip.ru/lib/044/DOC008044385.jpg)
![](https://static.chipdip.ru/lib/855/DOC028855577.jpg)
![](https://static.chipdip.ru/lib/482/DOC034482873.jpg)
2657 шт. со склада г.Москва, срок 2-3 недели
19 руб.
Мин. кол-во для заказа 43 шт.
43 шт.
на сумму 817 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Applications | General Purpose |
Capacitance | 1000ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.787"" (20.00mm) |
HTSUS | 8532.22.0020 |
Impedance | 52 mOhms |
Lead Spacing | 0.197"" (5.00mm) |
Lifetime @ Temp. | 5000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Can |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 1.22A @ 100kHz |
Ripple Current @ Low Frequency | 915mA @ 120Hz |
RoHS Status | ROHS3 Compliant |
Series | UPW -> |
Size / Dimension | 0.394"" Dia (10.00mm) |
Tolerance | В±20% |
Voltage - Rated | 16V |
Automotive | Yes |
Capacitance Value | 1000uF |
Construction | Aluminum Cylindrical Can |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
EU RoHS | Compliant |
IL (uA) | 480@1Min |
IR (mA) | 1220 |
Lead Diameter (mm) | 0.6 |
Lifetime (h) | 5000 |
Maximum Impedance (Ohm) | 0.052@20°C@100kHz|0.104@-10°C@100kHz |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 10 |
Size (mm) | 10 X 20 |
Terminal Pitch (mm) | 5 |
Termination Style | Radial |
Type | Electrolytic |
Voltage | 16VDC |
Wire Form | Long Lead |
Diameter | 10mm |
Lead Pitch | 5mm |
Leakage Current | 4 μA |
Lifetime | 5000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Ripple Current | 1.22A |
Technology | Aluminium Electrolytic |
Brand: | Nichicon |
Capacitance: | 1000 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.16 |
ESR: | 52 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1400 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Leakage Current: | 4 uA |
Life: | 5000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 1.22 A |
Series: | UPW |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 16 VDC |
Диаметр изделия | 10мм |
Допуск Емкости | ±20% |
Корпус Конденсатора / Пакет | Radial Leaded |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -55°C |
Полярность | Polar |
Пульсирующий ток | 1.22А |
Срок Службы при Температуре | 5000 hours @ 105°C |
Шаг Выводов | 5мм |
Эффективное Последовательное Сопротивление | 0.104Ом |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.