UPW2A470MPD1TD
![Фото 1/3 UPW2A470MPD1TD](https://static.chipdip.ru/lib/160/DOC004160497.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/904/DOC043904464.jpg)
![](https://static.chipdip.ru/lib/855/DOC028855577.jpg)
60 шт. со склада г.Москва, срок 6-7 дней
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
100 руб.
2 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Brand: | Nichicon |
Capacitance: | 47 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.08 |
ESR: | 370 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Leakage Current: | 4 uA |
Life: | 5000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Ammo Pack |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 420 mA |
Series: | UPW |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 100 VDC |
Automotive | Yes |
Capacitance Value | 47uF |
Construction | Aluminum Cylindrical Can |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
EU RoHS | Compliant |
IL (uA) | 141@1Min |
IR (mA) | 420 |
Lead Diameter (mm) | 0.6 |
Lifetime (h) | 5000 |
Maximum Impedance (Ohm) | 0.37@20°C@100kHz|0.74@-10°C@100kHz |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Ammo |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 10 |
Size (mm) | 10 X 16 |
Terminal Pitch (mm) | 5 |
Termination Style | Radial |
Tolerance | 20% |
Type | Electrolytic |
Voltage | 100VDC |
Wire Form | Long Lead |
Вид | low ESR |
Ед.изм. емкости | мкФ |
Емкость | 47 |
Импеданс, Ом | 0.37 |
Монтаж | THT |
Особенности | с низким импедансом |
Погрешность ±, % | 20 |
Рабочая температура макс., °C | 105 |
Рабочая температура мин.,°C | -55 |
Рабочее напряжение макс. DC, В | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.