Hot air blower energy HT3400, 230V/3400W, EU plug

4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
102 100 руб.
1 шт. на сумму 102 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031377309
Артикул: 128.723
Бренд: Weldy

Описание

Tools and Workshop\Power Tools

Heat Gun energy HT3400, 128.723, Weldy

The powerful Energy HT3400 hot air hand tool from WELDY is a particularly powerful and easy-to-use hot air blower with 3400 watts in a straight design and is suitable for countless applications. The working temperature can be continuously selected between 40 °C and 650 °C. Equipped with a fully ceramic heating element, this hot air gun guarantees even heat distribution when the air exits the heating tube.
Thanks to integrated overheating protection, this handy, lightweight hot air gun with corresponding working nozzles is suitable for a wide range of professional applications such as targeted large shrinking, bending, heating and drying work.

- powerful and powerful, hot air blower
- handy all-round hot air tool
- robust ceramic heating element
- robust brush motor
- dust protection
- cool-down function

Технические параметры

Air flow rate 320 l/min
max. operating temperature 650 °C
min. operating temperature 40 °C
Power 3400 W

Техническая документация

Datasheet
pdf, 228 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.