CNX722C200FVW, PMI RND 22mm LED FV Wire Red MS

CNX722C200FVW, PMI RND 22mm LED FV Wire Red MS
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 6 недель
3 840 руб.
Кратность заказа 5 шт.
от 25 шт.3 300 руб.
от 50 шт.3 290 руб.
5 шт. на сумму 19 200 руб.
Плати частями
от 4 800 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031471803
Артикул: CNX722C200FVW

Описание

Optoelectronics\Panel Indicators Pilot Lights\Led Panel Mount Indicators
CNX722FV Series FlexVolt™ Panel Mount Indicators

VCC CNX722FV Series FlexVolt™ Panel Mount Indicators offer fast, easy installation in harsh environments. The CNX722FV Series indicators can be used with voltages ranging from 5V to 28V DC circuits, are resistant to shock and vibration, and are moisture-sealed for outdoor applications. Featuring a built-in LED, the 22mm CNX722FV Series eases assembly via fast pitch threads that require only one turn. The indicators are available with a variety of connection options to simplify installation. Custom LEDs and lens colors are available, along with an optional bezel that is also available in many colors.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Red
Lens Color/Style: Red, Diffused
Lens Color: Red
Lens Shape: Round Convex
Lens Transparency: Diffused
Luminous Intensity: 1300 mcd
Manufacturer: VCC
Mounting Hole Size: 22 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: CNX722FV
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 28 V

Техническая документация

Datasheet
pdf, 517 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.