CER ENG KIT 26

Фото 1/2 CER ENG KIT 26
Изображения служат только для ознакомления,
см. техническую документацию
33 090 руб.
1 шт. на сумму 33 090 руб.
Плати частями
от 8 274 руб. × 4 платежа
Номенклатурный номер: 8031472379
Бренд: Kemet Electronics

Описание

Other\Electronics\Components
SMT MLCC multilayer ceramic capacitor engineering sample kit containing a range of high voltage capacitors with a variety of case sizes and an X7R dielectric.

Технические параметры

Capacitance Range 100 pF → 0.33µF
Dielectric Material Ceramic
Kit Includes Ceramic
Maximum Capacitance 0.33µF
Maximum Voltage 3000V dc
Minimum Capacitance 100pF
Minimum Voltage 500V dc
Mounting Type Surface Mount
Number of Pieces 1000
Voltage Range 500 → 3000V dc
Brand: KEMET
Capacitance Range: 100 pF to 0.33 uF
Factory Pack Quantity: 1
Manufacturer: KEMET
Package / Case: 0805(2012 metric), 1206(3216 metric), 1210(3225 metric), 1808(4520 metric), 1812(4532 metric), 1825(4564 metric), 2220(5650 metric), 2225(5664 metric)
Packaging: Bulk
Product Category: Capacitor Kits
Product Type: Capacitor Kits
Product: MLCC Capacitor Kits
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance Range: 10%
Tolerance: 10%
Type: High Voltage X7R Dielectric SMT MLCC Capacitor
Voltage Range: 500 V to 3 kV

Техническая документация

Datasheet
pdf, 1506 КБ
Datasheet
pdf, 149 КБ
Datasheet
pdf, 178 КБ