RNCF0603TKY100R, RES PREC, 100 ohm, 0603, 0.01%, 5 ppm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4000 шт., срок 6 недель
220 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
210 руб.
от 4000 шт. —
207 руб.
1000 шт.
на сумму 220 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Other\Electronics\Components
RNCF/RNCS Precision Thin Film ResistorsStackpole Electronics RNCF/RNCS Precision Thin Film Resistors are AEC-Q200 qualified and have an operating temperature range of -55°C to +155°C. RNCF resistors offer a wide R-value range, TCR rating down to ±2ppm/°C, and precision tolerances to ±0.01%. The RNCS resistors feature a special manufacturing process that ensures high power, high precision, ultra-stable performance, and long life in the harshest environments. Additionally, the RNCS series from Stackpole Electronics offers special passivation for moisture-sensitive applications.
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 0603 |
Current Sensing | No |
Depth Tolerance (mm) | ±0.1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Height Tolerance (mm) | ±0.1 |
HTS | 8533.21.00.30 |
Length Tolerance (mm) | ±0.1 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0603 |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.45 |
Product Weight (g) | 0.00183 |
Technology | Thin Film |
Temperature Coefficient (ppm/°C) | ±5 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Application: | Automotive Grade |
Brand: | SEI Stackpole |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | Precision Resistors |
Manufacturer: | SEI Stackpole |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Qualification: | AEC-Q200 |
Series: | RNCF |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 5 PPM/C |
Termination Style: | SMD/SMT |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.