0679L0500-05

0679L0500-05
Изображения служат только для ознакомления,
см. техническую документацию
10000 шт., срок 6 недель
42 руб.
Кратность заказа 5000 шт.
от 10000 шт.39 руб.
5000 шт. на сумму 210 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031483751

Описание

Other\Electronics\Components
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Bel Fuse
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 5000
Fuse Size / Group: 2410(6125 metric)
Fuse Type: Fast Blow
Interrupt Rating: 50 A at 125 VAC, 300 A at 125 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 240 mOhms
Series: 0679L
Subcategory: Fuses
Type: Fast Acting Ceramic Fuse
Voltage Rating AC: 125 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 842 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.