MS25042-10DA, Connector Accessories Protective Plug Cover Black Anodize Finish Shell Size 10D

MS25042-10DA, Connector Accessories Protective Plug Cover Black Anodize Finish Shell Size 10D
Изображения служат только для ознакомления,
см. техническую документацию
240 шт., срок 6 недель
6 200 руб.
Кратность заказа 3 шт.
от 51 шт.2 230 руб.
от 201 шт.2 100 руб.
3 шт. на сумму 18 600 руб.
Плати частями
от 4 650 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031511611
Артикул: MS25042-10DA
Бренд: Glenair

Описание

Connectors\Connector Accessories\Connector Accessories
MIL-DTL-5015 Protective Plug & Receptacle Covers
Glenair Protective Plug and Receptacle Covers are available for almost all threaded MIL-DTL-5015 circular connectors. These covers are fully compliant with the MIL-DTL-5015 specification and come in 8D to 48D shell sizes.Glenair Protective Plug and Receptacle Covers are ideally suited for severe environments such as geophysical exploration, mining and other settings where resistance to extreme temperatures, salt spray and caustic chemicals is a critical requirement.

Технические параметры

Brand: Glenair
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Glenair
MIL Type: MIL-DTL-5015
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Product: Accessories
Qualification: EREL
Subcategory: Circular Connectors
Type: Plug Cover

Техническая документация

Datasheet
pdf, 70 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.