MA750.A.ABICG.003, Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna Ø145*82mm

Фото 1/2 MA750.A.ABICG.003, Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna Ø145*82mm
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 200 руб.
от 3 шт.52 340 руб.
от 5 шт.49 760 руб.
1 шт. на сумму 57 200 руб.
Плати частями
от 14 300 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031513328
Артикул: MA750.A.ABICG.003
Бренд: TAOGLAS

Описание

Rf & Microwave\Antennas\Vehicular Antennas

Технические параметры

Antenna Mounting Screw
Antenna Polarisation Linear
Antenna Type Combo
Frequency Max 5.85GHz
Frequency Min 4.5GHz
Input Impedance 50ohm
Product Range Pantheon
VSWR 2
Antenna Connector Type RP-SMA Male, SMA Male
Application Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management
Bandwidth 10 MHz
Cable Length 3 m
Cable Type 3 M RG174, 3 M CFD200x4
Center Frequency 700 MHz, 800 MHz, 950 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 3600 MHz, 3800 MHz, 4500 MHz, 4700 MHz, 4900 MHz, 5200 MHz, 5800 MHz, 1575 MHz, 1602 MHz
Electrical Type Active
Factory Pack Quantity 50
Impedance 50 Ohms
IP Rating IP67
Maximum Frequency 5.85 GHz
Maximum Operating Temperature +85 C
Mechanical Style Module
Minimum Frequency 698 MHz
Minimum Operating Temperature -40 C
Mounting Style Direct/Permanent Mount
Number of Bands 5 Band
Packaging Carton
Polarization Linear-Vertical
Product Outdoor Antennas
Protocol - ANT Thread Zigbee - 802.15.4 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth BLE - 802.15.1 Bluetooth, BLE
Protocol - Cellular NBIoT LTE 2G/3G/4G/5G NR, Cellular(NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
Protocol - GPS GLONASS Galileo, GLONASS, GPS
Protocol - Sub GHz IoT, ISM
Protocol - WiFi - 802.11 802.11, WiFi, WLAN
Style Dome
Technology Cellular, GPS, LTE, WiFi, MiMo
Termination Style Connector
Type MIMO Antenna

Техническая документация

Datasheet
pdf, 15426 КБ
Datasheet MA750.A.ABICG.003
pdf, 2475 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.