MPLCV0654L220

Фото 1/3 MPLCV0654L220
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031515567
Бренд: Kemet Electronics

Описание

Other\Electronics\Components
The KEMET MPLCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications.

Технические параметры

Automotive Standard AEC-Q200
Core Material Metal Composite
Inductance 22 μH
Inductor Construction Shielded
Maximum DC Current 4.2A
Maximum DC Resistance 94mΩ
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0654(3126)
Series MPLCV
Shielded Yes
Tolerance ±20%
Application: Automotive
Brand: KEMET
Core Material: Metal Composite
Core Type: Molded
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 22 uH
Manufacturer: KEMET
Maximum DC Current: 3 A
Maximum DC Resistance: 94 mOhms
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 3126(7967 metric)
Part # Aliases: UPIT0654L22000
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 4.2 A
Series: MPLCV
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: High Power Inductor

Техническая документация

Datasheet
pdf, 616 КБ
Datasheet
pdf, 629 КБ
Datasheet
pdf, 77 КБ