NHD-0220DZW-AY5, Character OLED - 2 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Left

NHD-0220DZW-AY5, Character OLED - 2 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Left
Изображения служат только для ознакомления,
см. техническую документацию
246 шт., срок 6 недель
11 190 руб.
от 5 шт.9 080 руб.
от 10 шт.7 940 руб.
1 шт. на сумму 11 190 руб.
Плати частями
от 2 799 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031515817
Артикул: NHD-0220DZW-AY5
Бренд: Newhaven Display

Описание

Displays\Oled Displays\Oled Character Modules
OLED Display Modules Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.

Технические параметры

Brand: Newhaven Display
Brightness: 125 cd/m2
Character Count x Line: 20x2
Factory Pack Quantity: 100
Illumination Colour: Yellow
Interface Type: Parallel, 3-Wire SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 35 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 85 mm x 18.6 mm

Техническая документация

Datasheet
pdf, 1801 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.