RNF14FTD100R, Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

Фото 1/2 RNF14FTD100R, Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Изображения служат только для ознакомления,
см. техническую документацию
25000 шт., срок 6 недель
9 руб.
Кратность заказа 5000 шт.
от 10000 шт.5 руб.
от 20000 шт.4.40 руб.
5000 шт. на сумму 45 000 руб.
Плати частями
от 11 250 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031517462
Артикул: RNF14FTD100R

Описание

Resistors\Fixed Resistors\Resistor Fixed Single Through Hole
100 Ohms В±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Технические параметры

Composition Metal Film
ECCN EAR99
Environmental Information http://www.seielect.com/catalog/SEI-RoHS_Complianc
Features Flame Retardant Coating, Safety
HTSUS 8533.21.0090
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)
Package / Case Axial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.093"" Dia x 0.250"" L(2.35mm x 6.35mm)
Supplier Device Package Axial
Temperature Coefficient В±100ppm/В°C
Automotive No
Diameter Tolerance (mm) ±0.25
ECCN (US) EAR99
EU RoHS Compliant
Fail Safe Fusible Resistor No
Flame-Proof Support No
Lead Diameter (mm) 0.56
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Number of Terminals 2
Package Shape Cylindrical
Packaging Tape and Reel
Part Status Active
PPAP No
Technology Metal Film
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Termination Forming Not Formed
Termination Style Axial
Application: General Purpose
Brand: SEI Stackpole
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Precision Resistors
Manufacturer: SEI Stackpole
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Product Category: Metal Film Resistors-Through Hole
Product Type: Metal Film Resistors
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 100 PPM/C
Termination Style: Axial

Техническая документация

Datasheet
pdf, 587 КБ
Datasheet
pdf, 485 КБ
Datasheet
pdf, 502 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.