MS25043-24DA, Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 24D

MS25043-24DA, Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 24D
Изображения служат только для ознакомления,
см. техническую документацию
81 шт., срок 6 недель
7 390 руб.
от 10 шт.4 750 руб.
от 25 шт.3 890 руб.
Добавить в корзину 1 шт. на сумму 7 390 руб.
Плати частями
от 1 849 руб. × 4 платежа
Номенклатурный номер: 8031525922
Артикул: MS25043-24DA
Бренд: Glenair

Описание

Connectors\Connector Accessories\Connector Accessories
MIL-DTL-5015 Protective Plug & Receptacle Covers
Glenair Protective Plug and Receptacle Covers are available for almost all threaded MIL-DTL-5015 circular connectors. These covers are fully compliant with the MIL-DTL-5015 specification and come in 8D to 48D shell sizes.Glenair Protective Plug and Receptacle Covers are ideally suited for severe environments such as geophysical exploration, mining and other settings where resistance to extreme temperatures, salt spray and caustic chemicals is a critical requirement.

Технические параметры

Brand: Glenair
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Glenair
MIL Type: MIL-DTL-5015
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Product: Accessories
Qualification: EREL
Series: MS
Subcategory: Circular Connectors
Type: Receptacle Cover

Техническая документация

Datasheet
pdf, 89 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.