NHD-0420CW-AW3, Slim Character OLED - White - 4x20 Character - 2.4V ~5.5V - 92.00 x 31.5 mm

NHD-0420CW-AW3, Slim Character OLED - White - 4x20 Character - 2.4V ~5.5V - 92.00 x 31.5 mm
Изображения служат только для ознакомления,
см. техническую документацию
201 шт., срок 6 недель
11 910 руб.
от 5 шт.9 670 руб.
от 10 шт.8 450 руб.
1 шт. на сумму 11 910 руб.
Плати частями
от 2 979 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031537127
Артикул: NHD-0420CW-AW3
Бренд: Newhaven Display

Описание

Displays\Oled Displays\Oled Character Modules
Slim OLED Character Displays Newhaven Display Slim OLED Character Displays are self-contained Display Modules that include all required logic in a compact 5mm thick package. These Slim OLED Character Displays are available in 2x16, 2x20, and 4x20 character formats. Color options for the Slim OLED Character Displays include White, Red, Green, Blue, and Yellow, in all display sizes.

Технические параметры

Brand: Newhaven Display
Brightness: 100 cd/m2
Character Count x Line: 20x4
Factory Pack Quantity: 100
Illumination Colour: White
Interface Type: I2C, Parallel, SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 84.5 mm x 27.5 mm x 2.5 mm
Operating Supply Current: 70 mA
Operating Supply Voltage: 2.8 V, 5 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 72.42 mm x 22.82 mm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.