M83513/28-B01NW

M83513/28-B01NW
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 780 руб.
1 шт. на сумму 47 780 руб.
Плати частями
от 11 945 руб. × 4 платежа
Номенклатурный номер: 8031539691
Бренд: Glenair

Описание

Other\Electronics\Components
QPL Micro-D MIL-DTL-83513 Connectors & Hardware
Glenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications.

Технические параметры

Brand: Glenair
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Insulation: Not Insulated
Manufacturer: Glenair
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 15 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: D-Sub MIL Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Product: Connectors
Series: M83513
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Shell Size: B
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole
Tradename: MIL-DTL-83513

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.