0684L9400-01, Fuse Square Body 40A 350VAC Fast Blow 2-Pin SMD T/R

0684L9400-01, Fuse Square Body 40A 350VAC Fast Blow 2-Pin SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 6 недель
620 руб.
Кратность заказа 250 шт.
от 500 шт.520 руб.
250 шт. на сумму 155 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031544592
Артикул: 0684L9400-01

Описание

Other\Electronics\Components
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle’s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 1500
Fuse Size/Group: 4818
Fuse Type: Fast Blow
Interrupt Rating: 250 A at 350 VAC, 1 kA at 125 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 1.6 mOhms
Series: 0684L
Subcategory: Fuses
Voltage Rating AC: 350 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet 0684L9400-01
pdf, 347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.